USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04576 $137.28
6,000 0.04160 $249.60
9,000 0.03952 $355.68
15,000 0.03744 $561.60
30,000 0.03536 $1,060.80
75,000 0.03328 $2,496.00
150,000 0.02808 $4,212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-1654-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,994 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel®  : 490-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,994 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR72A123KA01L

Datasheet
Digi-Key Part Number 490-1654-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR72A123KA01L
Copy  
Description CAP CER 0.012UF 100V X7R 0805
Copy  
Detailed Description

0.012µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 490-1654-2