USD
Favorite

Price & Procurement
24,225 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15200 $1.52
100 0.07690 $7.69
500 0.05262 $26.31
1,000 0.04655 $46.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1692-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03520
  • Cut Tape (CT)  : 490-1692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,225 - Immediate
  • Unit Price: $0.22000
  • Tape & Reel (TR)  : GRM21BR71C105MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21BR71C105MA01L

Datasheet
Digi-Key Part Number 490-1692-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR71C105MA01L
Copy  
Description CAP CER 1UF 16V X7R 0805
Copy  
Detailed Description

1µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1692-6