USD
Favorite

Price & Procurement
1,098,953 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.54600 $5.46
50 0.41260 $20.63
100 0.35940 $35.94
500 0.26620 $133.10
1,000 0.22627 $226.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9961-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,098,953 - Immediate
  • Unit Price: $0.21296
  • Cut Tape (CT)  : 490-9961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,098,953 - Immediate
  • Unit Price: $0.77000
  • Tape & Reel (TR)  : GRM21BR61A476ME15K-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15730

GRM21BR61A476ME15L

Datasheet
Digi-Key Part Number 490-9961-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR61A476ME15L
Copy  
Description CAP CER 47UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9961-6