USD
Favorite

Price & Procurement
265,318 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54500 $5.45
100 0.37340 $37.34
500 0.29564 $147.82
1,000 0.24895 $248.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6469-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 264,000 - Immediate
  • Unit Price: $0.19680
  • Digi-Reel®  : 490-6469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265,318 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR60G476ME15L

Datasheet
Digi-Key Part Number 490-6469-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR60G476ME15L
Copy  
Description CAP CER 47UF 4V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6469-1