USD
Favorite

GRM21B7U2E472JW32L 4700pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
1,669 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23100 $2.31
100 0.13830 $13.83
500 0.10374 $51.87
1,000 0.08761 $87.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.07218
  • Digi-Reel®  : 490-12004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,669 - Immediate
  • Unit Price: Digi-Reel®

GRM21B7U2E472JW32L

Datasheet
Digi-Key Part Number 490-12004-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21B7U2E472JW32L
Copy  
Description CAP CER 4700PF 250V U2J 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12004-1