USD
Favorite

Price & Procurement
96,095 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14400 $1.44
50 0.08660 $4.33
100 0.07320 $7.32
500 0.05006 $25.03
1,000 0.04428 $44.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3531-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.03528
  • Cut Tape (CT)  : 490-3531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,095 - Immediate
  • Unit Price: $0.23000

GRM21AR72E332KW01D

Datasheet
Digi-Key Part Number 490-3531-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21AR72E332KW01D
Copy  
Description CAP CER 3300PF 250V X7R 0805
Copy  
Detailed Description

3300pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21AR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3531-6