USD
Favorite

GRM21A7U2E681JW31D 680pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
4,881 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.23900 $2.39
50 0.15920 $7.96
100 0.13540 $13.54
500 0.09556 $47.78
1,000 0.08362 $83.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11590-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.06697
  • Cut Tape (CT)  : 490-11590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,881 - Immediate
  • Unit Price: $0.35000

GRM21A7U2E681JW31D

Datasheet
Digi-Key Part Number 490-11590-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A7U2E681JW31D
Copy  
Description CAP CER 680PF 250V U2J 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A7U2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11590-6