USD
Favorite

GRM21A5C2E100JW01D 10pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
37,382 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24900 $2.49
100 0.14950 $14.95
500 0.11214 $56.07
1,000 0.09470 $94.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5530-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.07289
  • Cut Tape (CT)  : 490-5530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,382 - Immediate
  • Unit Price: $0.36000

GRM21A5C2E100JW01D

Datasheet
Digi-Key Part Number 490-5530-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A5C2E100JW01D
Copy  
Description CAP CER 10PF 250V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5530-6