USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.06288 $251.53
8,000 0.05948 $475.86
12,000 0.05642 $677.08
28,000 0.05438 $1,522.75
100,000 0.04504 $4,503.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-14653-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,015 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel®  : 490-14653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,015 - Immediate
  • Unit Price: Digi-Reel®

GRM21A5C2D470JW01D

Datasheet
Digi-Key Part Number 490-14653-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A5C2D470JW01D
Copy  
Description CAP CER 47PF 200V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A5C2D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-14653-2
GRM21A5C2D470JW01D-ND