USD
Favorite

GRM2195C1H152JA01L 1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.02356 $282.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8298-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.03139
  • Cut Tape (CT)  : 490-8298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,233 - Immediate
  • Unit Price: $0.20000
  • Digi-Reel®  : 490-8298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,233 - Immediate
  • Unit Price: Digi-Reel®

GRM2195C1H152JA01L

Datasheet
Digi-Key Part Number GRM2195C1H152JA01L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2195C1H152JA01L
Copy  
Description CAP CER 1500PF 50V C0G/NP0 0805
Copy  
Detailed Description

1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000