USD
Favorite

GRM2167U1H103JA01D 10000pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32800 $3.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12001-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.09690
  • Tape & Reel (TR)  : GRM2167U1H103JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM2167U1H103JA01D

Datasheet
Digi-Key Part Number 490-12001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2167U1H103JA01D
Copy  
Description CAP CER 10000PF 50V U2J 0805
Copy  
Detailed Description

10000pF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12001-1