USD
Favorite

GRM2165C1H472JA01D 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
81,440 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15000 $1.50
100 0.08520 $8.52
500 0.06012 $30.06
1,000 0.05261 $52.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3044-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.04358
  • Cut Tape (CT)  : 490-3044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,440 - Immediate
  • Unit Price: $0.22000

GRM2165C1H472JA01D

Datasheet
Digi-Key Part Number 490-3044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H472JA01D
Copy  
Description CAP CER 4700PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

$142.17000 Details
Additional Resources
Standard Package 1
Other Names 490-3044-6