USD
Favorite

GRM2165C1H332FA01J 3300pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
47,060 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.26200 $2.62
50 0.18360 $9.18
100 0.15740 $15.74
500 0.11806 $59.03
1,000 0.09969 $99.69
2,500 0.09445 $236.12
5,000 0.08920 $446.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8287-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.08395
  • Cut Tape (CT)  : 490-8287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,060 - Immediate
  • Unit Price: $0.42000
  • Tape & Reel (TR)  : 490-11546-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08920
  • Cut Tape (CT)  : 490-11546-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,511 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel®  : 490-11546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,511 - Immediate
  • Unit Price: Digi-Reel®

GRM2165C1H332FA01J

Datasheet
Digi-Key Part Number 490-8287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H332FA01J
Copy  
Description CAP CER 3300PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3300pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2165C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8287-6