USD
Favorite

GRM2165C1H151JA01L 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.02120 $169.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3315-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.02430
  • Cut Tape (CT)  : 490-3315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,376 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : 490-3315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,376 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM2165C1H151JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM2165C1H151JA01L

Datasheet
Digi-Key Part Number GRM2165C1H151JA01L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H151JA01L
Copy  
Description CAP CER 150PF 50V NP0 0805
Copy  
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000