USD
Favorite

GRM188R71A224KA01D 0.22µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
144,701 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14700 $1.47
50 0.08320 $4.16
100 0.06900 $6.90
500 0.04834 $24.17
1,000 0.04002 $40.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8282-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02620
  • Cut Tape (CT)  : 490-8282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,387 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : 490-8282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,387 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-1535-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: $0.03098
  • Cut Tape (CT)  : 490-1535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 144,701 - Immediate
  • Unit Price: $0.21000

GRM188R71A224KA01D

Datasheet
Digi-Key Part Number 490-1535-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71A224KA01D
Copy  
Description CAP CER 0.22UF 10V X7R 0603
Copy  
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1535-6