USD
Favorite

GRM188R71A224JA01D 0.22µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3,935 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13200 $1.32
100 0.06220 $6.22
500 0.04358 $21.79
1,000 0.03608 $36.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12539-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02430
  • Cut Tape (CT)  : 490-12539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,935 - Immediate
  • Unit Price: $0.19000

GRM188R71A224JA01D

Datasheet
Digi-Key Part Number 490-12539-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71A224JA01D
Copy  
Description CAP CER 0.22UF 10V X7R 0603
Copy  
Detailed Description

0.22µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12539-6