USD
Favorite

GRM1887U1H512JA01D 5100pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
31,355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19200 $1.92
100 0.09710 $9.71
500 0.06644 $33.22
1,000 0.05877 $58.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6399-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.04040
  • Cut Tape (CT)  : 490-6399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,355 - Immediate
  • Unit Price: $0.28000

GRM1887U1H512JA01D

Datasheet
Digi-Key Part Number 490-6399-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1887U1H512JA01D
Copy  
Description CAP CER 5100PF 50V U2J 0603
Copy  
Detailed Description

5100pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 5100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6399-6