USD
Favorite

GRM1887U1H472JA01D 4700pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
4,203 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17400 $1.74
100 0.08830 $8.83
500 0.06040 $30.20
1,000 0.05343 $53.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6398-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04040

GRM1887U1H472JA01D

Datasheet
Digi-Key Part Number 490-6398-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1887U1H472JA01D
Copy  
Description CAP CER 4700PF 50V U2J 0603
Copy  
Detailed Description

4700pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6398-1