USD
Favorite

GRM1887U1A223JA01D 0.022µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
4,434 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24100 $2.41
100 0.14460 $14.46
500 0.10846 $54.23
1,000 0.09158 $91.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11991-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07049
  • Digi-Reel®  : 490-11991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,434 - Immediate
  • Unit Price: Digi-Reel®

GRM1887U1A223JA01D

Datasheet
Digi-Key Part Number 490-11991-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1887U1A223JA01D
Copy  
Description CAP CER 0.022UF 10V U2J 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.022µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11991-1