USD
Favorite

GRM1885C1H221JA01J 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
42,366 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08500 $0.85
50 0.04820 $2.41
100 0.04000 $4.00
500 0.02804 $14.02
1,000 0.02322 $23.22
2,500 0.02161 $54.03
5,000 0.01977 $98.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11454-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01520
  • Cut Tape (CT)  : 490-11454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,366 - Immediate
  • Unit Price: $0.12000
  • Tape & Reel (TR)  : 490-1435-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 492,000 - Immediate
  • Unit Price: $0.01798
  • Cut Tape (CT)  : 490-1435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 493,308 - Immediate
  • Unit Price: $0.12000
  • Digi-Reel®  : 490-1435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 493,308 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H221JA01J

Datasheet
Digi-Key Part Number 490-11454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H221JA01J
Copy  
Description CAP CER 220PF 50V C0G/NP0 0603
Copy  
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11454-6