USD
Favorite

GRM185C81A475KE11D 4.7µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
6,456 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32800 $3.28
100 0.21620 $21.62
500 0.16014 $80.07
1,000 0.13612 $136.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10464-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10761
  • Cut Tape (CT)  : 490-10464-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,456 - Immediate
  • Unit Price: $0.46000

GRM185C81A475KE11D

Datasheet
Digi-Key Part Number 490-10464-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM185C81A475KE11D
Copy  
Description CAP CER 4.7UF 10V X6S 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10464-6