USD
Favorite

GRM155R71C224KA12D 0.22µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
660,214 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08100 $0.81
50 0.04580 $2.29
100 0.03800 $3.80
500 0.02664 $13.32
1,000 0.02205 $22.05
2,500 0.02052 $51.31
5,000 0.01878 $93.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5418-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 660,000 - Immediate
  • Unit Price: $0.01738
  • Cut Tape (CT)  : 490-5418-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 660,214 - Immediate
  • Unit Price: $0.11000
  • Tape & Reel (TR)  : GRM155R71C224KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01304

GRM155R71C224KA12D

Datasheet
Digi-Key Part Number 490-5418-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C224KA12D
Copy  
Description CAP CER 0.22UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5418-6