USD
Favorite

GRM155R71C183KA01D 0.018µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
34,124 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05800 $0.58
100 0.02590 $2.59
500 0.01852 $9.26
1,000 0.01455 $14.55
2,500 0.01322 $33.06
5,000 0.01217 $60.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5417-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00966
  • Cut Tape (CT)  : 490-5417-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,124 - Immediate
  • Unit Price: $0.10000

GRM155R71C183KA01D

Datasheet
Digi-Key Part Number 490-5417-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C183KA01D
Copy  
Description CAP CER 0.018UF 16V X7R 0402
Copy  
Detailed Description

0.018µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5417-6