USD
Favorite

GRM155R71C103KA01J 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
963,888 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03100 $0.31
50 0.01660 $0.83
100 0.01360 $1.36
500 0.00974 $4.87
1,000 0.00765 $7.65
2,500 0.00696 $17.39
5,000 0.00640 $32.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6326-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 900,000 - Immediate
  • Unit Price: $0.00262
  • Cut Tape (CT)  : 490-6326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 963,888 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : 490-1313-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,545,134 - Immediate
  • Unit Price: $0.00323
  • Cut Tape (CT)  : 490-1313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,545,134 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 490-1313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,545,134 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71C103KA01J

Datasheet
Digi-Key Part Number 490-6326-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C103KA01J
Copy  
Description CAP CER 10000PF 16V X7R 0402
Copy  
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6326-6