USD
Favorite

GRM155R71A563KA01D 0.056µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
38,202 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
100 0.03100 $3.10
500 0.02214 $11.07
1,000 0.01739 $17.39
2,500 0.01581 $39.53
5,000 0.01455 $72.74
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6324-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01050
  • Cut Tape (CT)  : 490-6324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,202 - Immediate
  • Unit Price: $0.10000

GRM155R71A563KA01D

Datasheet
Digi-Key Part Number 490-6324-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71A563KA01D
Copy  
Description CAP CER 0.056UF 10V X7R 0402
Copy  
Detailed Description

0.056µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6324-6