USD
Favorite

Price & Procurement
5,357,416 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13100 $1.31
50 0.07880 $3.94
100 0.06650 $6.65
500 0.04548 $22.74
1,000 0.04023 $40.23
2,500 0.03848 $96.20
5,000 0.03498 $174.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10693-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 5,350,000 - Immediate
  • Unit Price: $0.03323
  • Cut Tape (CT)  : 490-10693-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,357,416 - Immediate
  • Unit Price: $0.21000
  • Tape & Reel (TR)  : GRM155R60G106ME44J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02703

GRM155R60G106ME44D

Datasheet
Digi-Key Part Number 490-10693-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60G106ME44D
Copy  
Description CAP CER 10UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10693-6