USD
Favorite

GRM155C8YA224ME01D 0.22µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
42,120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06300 $0.63
100 0.02790 $2.79
500 0.01990 $9.95
1,000 0.01564 $15.64
2,500 0.01422 $35.54
5,000 0.01308 $65.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10446-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00945
  • Cut Tape (CT)  : 490-10446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,120 - Immediate
  • Unit Price: $0.10000

GRM155C8YA224ME01D

Datasheet
Digi-Key Part Number 490-10446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C8YA224ME01D
Copy  
Description CAP CER 0.22UF 35V X6S 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10446-6