USD
Favorite

GRM155C81E105KE11D 1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
336,659 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19700 $1.97
50 0.11840 $5.92
100 0.09990 $9.99
500 0.06836 $34.18
1,000 0.06047 $60.47
2,500 0.05784 $144.60
5,000 0.05258 $262.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10014-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 330,000 - Immediate
  • Unit Price: $0.04995
  • Cut Tape (CT)  : 490-10014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 336,659 - Immediate
  • Unit Price: $0.29000
  • Tape & Reel (TR)  : GRM155C81E105KE11J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.04063

GRM155C81E105KE11D

Datasheet
Digi-Key Part Number 490-10014-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81E105KE11D
Copy  
Description CAP CER 1UF 25V X6S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10014-6