USD
Favorite

GRM155C81A225KE44D 2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
67,612 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17900 $1.79
100 0.09090 $9.09
500 0.06220 $31.10
1,000 0.05502 $55.02
2,500 0.05262 $131.56
5,000 0.04784 $239.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10442-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.03952
  • Cut Tape (CT)  : 490-10442-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,612 - Immediate
  • Unit Price: $0.26000

GRM155C81A225KE44D

Datasheet
Digi-Key Part Number 490-10442-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81A225KE44D
Copy  
Description CAP CER 2.2UF 10V X6S 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10442-6