USD
Favorite

GRM1557U1A362JA01D 3600pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
14,175 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12400 $1.24
100 0.06290 $6.29
500 0.04306 $21.53
1,000 0.03809 $38.09
2,500 0.03643 $91.08
5,000 0.03312 $165.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8244-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02880
  • Digi-Reel®  : 490-8244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,175 - Immediate
  • Unit Price: Digi-Reel®

GRM1557U1A362JA01D

Datasheet
Digi-Key Part Number 490-8244-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A362JA01D
Copy  
Description CAP CER 3600PF 10V U2J 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3600pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3600pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8244-1