USD
Favorite

GRM1555C1H6R8DA01D 6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
1,450,668 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02100 $0.21
100 0.00930 $0.93
500 0.00666 $3.33
1,000 0.00523 $5.23
2,500 0.00476 $11.89
5,000 0.00438 $21.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5950-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,450,000 - Immediate
  • Unit Price: $0.00588
  • Cut Tape (CT)  : 490-5950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450,668 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GRM1555C1H6R8DA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1H6R8DA01D

Datasheet
Digi-Key Part Number 490-5950-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H6R8DA01D
Copy  
Description CAP CER 6.8PF 50V C0G/NP0 0402
Copy  
Detailed Description

6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5950-6