USD
Favorite

GRM1555C1H471FA01D 470pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
400,232 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14300 $1.43
100 0.07250 $7.25
500 0.04964 $24.82
1,000 0.04391 $43.91
2,500 0.04200 $105.00
5,000 0.03818 $190.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8207-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 390,000 - Immediate
  • Unit Price: $0.03154
  • Cut Tape (CT)  : 490-8207-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 400,232 - Immediate
  • Unit Price: $0.21000
  • Tape & Reel (TR)  : GRM1555C1H471FA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02656

GRM1555C1H471FA01D

Datasheet
Digi-Key Part Number 490-8207-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H471FA01D
Copy  
Description CAP CER 470PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8207-6