USD
Favorite

GRM1555C1H361GA01D 360pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
19,045 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13900 $1.39
100 0.07060 $7.06
500 0.04834 $24.17
1,000 0.04276 $42.76
2,500 0.04090 $102.25
5,000 0.03718 $185.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8201-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02940
  • Cut Tape (CT)  : 490-8201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,045 - Immediate
  • Unit Price: $0.20000

GRM1555C1H361GA01D

Datasheet
Digi-Key Part Number 490-8201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H361GA01D
Copy  
Description CAP CER 360PF 50V C0G/NP0 0402
Copy  
Detailed Description

360pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 360pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8201-6