USD
Favorite

GRM1555C1H331FA01J 330pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
6,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13500 $1.35
50 0.07680 $3.84
100 0.06360 $6.36
500 0.04462 $22.31
1,000 0.03694 $36.94
2,500 0.03438 $85.95
5,000 0.03145 $157.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6233-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.02926
  • Cut Tape (CT)  : 490-6233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 159,321 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : 490-6233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 159,321 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-6234-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: $0.02414
  • Cut Tape (CT)  : 490-6234-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,496 - Immediate
  • Unit Price: $0.21000

GRM1555C1H331FA01J

Datasheet
Digi-Key Part Number 490-6234-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H331FA01J
Copy  
Description CAP CER 330PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6234-6