USD
Favorite

GRM152R61A224KE19D 0.22µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
82,213 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16200 $1.62
50 0.09700 $4.85
100 0.08180 $8.18
500 0.05600 $28.00
1,000 0.04954 $49.54
2,500 0.04738 $118.46
5,000 0.04308 $215.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10010-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.03204
  • Cut Tape (CT)  : 490-10010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,213 - Immediate
  • Unit Price: $0.24000

GRM152R61A224KE19D

Datasheet
Digi-Key Part Number 490-10010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM152R61A224KE19D
Copy  
Description CAP CER 0.22UF 10V X5R 0402
Copy  
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10010-6