USD
Favorite

GRM152D80G105ME15D 1µF ±20% 4V Ceramic Capacitor X6T 0402 (1005 Metric)
Price & Procurement
27,210 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20200 $2.02
50 0.12120 $6.06
100 0.10240 $10.24
500 0.07008 $35.04
1,000 0.06199 $61.99
2,500 0.05929 $148.23
5,000 0.05390 $269.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10005-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.04851
  • Cut Tape (CT)  : 490-10005-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,210 - Immediate
  • Unit Price: $0.30000

GRM152D80G105ME15D

Datasheet
Digi-Key Part Number 490-10005-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM152D80G105ME15D
Copy  
Description CAP CER 1UF 4V X6T 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X6T 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6T
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152D80G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10005-6