USD
Favorite

GRM152C80J104ME19D 0.1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
38,088 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14300 $1.43
50 0.08140 $4.07
100 0.06740 $6.74
500 0.04724 $23.62
1,000 0.03911 $39.11
2,500 0.03640 $90.99
5,000 0.03330 $166.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9998-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02432
  • Cut Tape (CT)  : 490-9998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,088 - Immediate
  • Unit Price: $0.20000

GRM152C80J104ME19D

Datasheet
Digi-Key Part Number 490-9998-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM152C80J104ME19D
Copy  
Description CAP CER 0.1UF 6.3V X6S 0402
Copy  
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9998-6