USD
Favorite

GRM152C80J104KE19D 0.1µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
4,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.13000 $1.30
50 0.07400 $3.70
100 0.06120 $6.12
500 0.04294 $21.47
1,000 0.03555 $35.55
2,500 0.03309 $82.72
5,000 0.03027 $151.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9997-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.02675
  • Cut Tape (CT)  : 490-9997-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,190 - Immediate
  • Unit Price: $0.18000

GRM152C80J104KE19D

Datasheet
Digi-Key Part Number 490-9997-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM152C80J104KE19D
Copy  
Description CAP CER 0.1UF 6.3V X6S 0402
Copy  
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9997-6