USD
Favorite

GRM033R71H271KA12D 270pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
716 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02800 $0.28
50 0.01520 $0.76
100 0.01250 $1.25
500 0.00890 $4.45
1,000 0.00699 $6.99
2,500 0.00635 $15.88
5,000 0.00584 $29.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16358-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00462
  • Cut Tape (CT)  : 490-16358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: $0.10000

GRM033R71H271KA12D

Datasheet
Digi-Key Part Number 490-16358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H271KA12D
Copy  
Description CAP CER 270PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

270pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16358-6