USD
Favorite

GRM033R71H151KA12D 150pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
52,284 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03600 $0.36
100 0.01610 $1.61
500 0.01152 $5.76
1,000 0.00904 $9.04
2,500 0.00822 $20.56
5,000 0.00756 $37.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16748-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00520
  • Cut Tape (CT)  : 490-16748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,284 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GRM033R71H151KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00442

GRM033R71H151KA12D

Datasheet
Digi-Key Part Number 490-16748-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71H151KA12D
Copy  
Description CAP CER 150PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16748-6
490-17083-6
490-17083-6-ND