USD
Favorite

GRM033R70J152KA01D 1500pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
14,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02700 $0.27
100 0.01190 $1.19
500 0.00848 $4.24
1,000 0.00666 $6.66
2,500 0.00605 $15.13
5,000 0.00557 $27.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17122-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00420
  • Digi-Reel®  : 490-17122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,900 - Immediate
  • Unit Price: Digi-Reel®

GRM033R70J152KA01D

Datasheet
Digi-Key Part Number 490-17122-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R70J152KA01D
Copy  
Description CAP CER 1500PF 6.3V X7R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1500pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17122-1