USD
Favorite

GRM033R61C105ME15D 1µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
1,113 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14200 $1.42
50 0.08520 $4.26
100 0.07190 $7.19
500 0.04920 $24.60
1,000 0.04352 $43.52
2,500 0.04162 $104.06
5,000 0.03784 $189.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18654-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.03406
  • Cut Tape (CT)  : 490-18654-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,113 - Immediate
  • Unit Price: $0.21000

GRM033R61C105ME15D

Datasheet
Digi-Key Part Number 490-18654-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C105ME15D
Copy  
Description CAP CER 1UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18654-6