USD
Favorite

GRM033R61C104KE84D 0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
2,891,615 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
50 0.02540 $1.27
100 0.02080 $2.08
500 0.01482 $7.41
1,000 0.01165 $11.65
2,500 0.01059 $26.47
5,000 0.00974 $48.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16742-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 350,000 - Immediate
  • Unit Price: $0.00655
  • Cut Tape (CT)  : 490-16742-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 385,422 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 490-16742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 385,422 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-9985-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 2,891,615 - Immediate
  • Unit Price: $0.00770
  • Cut Tape (CT)  : 490-9985-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,891,615 - Immediate
  • Unit Price: $0.10000

GRM033R61C104KE84D

Datasheet
Digi-Key Part Number 490-9985-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C104KE84D
Copy  
Description CAP CER 0.1UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17036-6
490-17036-6-ND
490-9985-6