USD
Favorite

GRM033R60G225ME47D 2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
12,155 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.12900 $1.29
50 0.07720 $3.86
100 0.06520 $6.52
500 0.04462 $22.31
1,000 0.03947 $39.47
2,500 0.03775 $94.38
5,000 0.03432 $171.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13222-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.03089
  • Cut Tape (CT)  : 490-13222-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,155 - Immediate
  • Unit Price: $0.19000

GRM033R60G225ME47D

Datasheet
Digi-Key Part Number 490-13222-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60G225ME47D
Copy  
Description CAP CER 2.2UF 4V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13222-6