USD
Favorite

GRM033R60G225ME47D 2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.03089 $463.32
30,000 0.02917 $875.16
75,000 0.02746 $2,059.20
105,000 0.02317 $2,432.43
150,000 0.02282 $3,423.42
375,000 0.02059 $7,722.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-13222-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,155 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : 490-13222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,155 - Immediate
  • Unit Price: Digi-Reel®

GRM033R60G225ME47D

Datasheet
Digi-Key Part Number 490-13222-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60G225ME47D
Copy  
Description CAP CER 2.2UF 4V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-13222-2
490-17080-2
490-17080-2-ND
GRM033R60G225ME47E