USD
Favorite

GRM033C81A105ME05D 1µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
305,880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25500 $2.55
50 0.17820 $8.91
100 0.15280 $15.28
500 0.11460 $57.30
1,000 0.09677 $96.77
2,500 0.09168 $229.19
5,000 0.08658 $432.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13219-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 285,000 - Immediate
  • Unit Price: $0.07894
  • Cut Tape (CT)  : 490-13219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 305,880 - Immediate
  • Unit Price: $0.37000

GRM033C81A105ME05D

Datasheet
Digi-Key Part Number 490-13219-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C81A105ME05D
Copy  
Description CAP CER 1UF 10V X6S 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033C81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13219-6
490-17003-6
490-17003-6-ND