USD
Favorite

GRM033C81A104KE14D 0.1µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Price & Procurement
979 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05600 $0.56
100 0.02480 $2.48
500 0.01772 $8.86
1,000 0.01392 $13.92
2,500 0.01265 $31.63
5,000 0.01164 $58.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17002-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00800
  • Cut Tape (CT)  : 490-17002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: $0.10000

GRM033C81A104KE14D

Datasheet
Digi-Key Part Number 490-17002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033C81A104KE14D
Copy  
Description CAP CER 0.1UF 10V X6S 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17002-6