USD
Favorite

GRM0335C1E390JA01D 39pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
235,174 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01600 $0.16
50 0.00880 $0.44
100 0.00710 $0.71
500 0.00508 $2.54
1,000 0.00399 $3.99
2,500 0.00363 $9.08
5,000 0.00334 $16.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11295-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: $0.00264
  • Cut Tape (CT)  : 490-11295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,174 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GRM0335C1E390JA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00204

GRM0335C1E390JA01D

Datasheet
Digi-Key Part Number 490-11295-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E390JA01D
Copy  
Description CAP CER 39PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

39pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11295-6