USD
Favorite

Price & Procurement
77,330 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11300 $1.13
100 0.05300 $5.30
500 0.03718 $18.59
1,000 0.03078 $30.78
2,500 0.02865 $71.62
5,000 0.02621 $131.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13213-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01908

GRM022R60G224ME14L

Datasheet
Digi-Key Part Number 490-13213-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM022R60G224ME14L
Copy  
Description CAP CER 0.22UF 4V X5R 01005
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13213-1