USD
Favorite

GRM0225C1E330JA02L 33pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
280,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.00732 $292.60
80,000 0.00655 $523.60
120,000 0.00529 $635.25
200,000 0.00512 $1,024.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-10100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 311,097 - Immediate
  • Unit Price: $0.10000

GRM0225C1E330JA02L

Datasheet
Digi-Key Part Number 490-10100-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0225C1E330JA02L
Copy  
Description CAP CER 33PF 25V C0G/NP0 01005
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0225C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40,000
Other Names 490-10100-2
GRM0225C1E330JDAEL